SK4350 Temperature Chart Recorder
- RS Stock No.:
- 436-698
- Mfr. Part No.:
- SK4350
- Manufacturer:
- Dickson
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP20,025.00
(exc. VAT)
PHP22,428.00
(inc. VAT)
- RS Stock No.:
- 436-698
- Mfr. Part No.:
- SK4350
- Manufacturer:
- Dickson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickson | |
| Chart Type | 4 Inch Rotary | |
| Parameter Measured | Temperature | |
| Maximum Temperature Measurement | +122 °F, +50 °C | |
| Best Temperature Measurement Accuracy | ±2 % | |
| Temperature Measurement Resolution | 0.1 °C, 0.1 °F | |
| Model Number p | SK4350 | |
| Height | 61mm | |
| Weight | 295g | |
| Battery Life | 3 yr | |
| Dimensions | 132 x 132 x 61mm | |
| Power Source | Battery | |
| Width | 132mm | |
| Battery Type | AA | |
| Length | 132mm | |
| Select all | ||
|---|---|---|
Brand Dickson | ||
Chart Type 4 Inch Rotary | ||
Parameter Measured Temperature | ||
Maximum Temperature Measurement +122 °F, +50 °C | ||
Best Temperature Measurement Accuracy ±2 % | ||
Temperature Measurement Resolution 0.1 °C, 0.1 °F | ||
Model Number p SK4350 | ||
Height 61mm | ||
Weight 295g | ||
Battery Life 3 yr | ||
Dimensions 132 x 132 x 61mm | ||
Power Source Battery | ||
Width 132mm | ||
Battery Type AA | ||
Length 132mm | ||
- COO (Country of Origin):
- US

