SL4350 Temperature Chart Recorder

Subtotal (1 unit)*

PHP20,025.00

(exc. VAT)

PHP22,428.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP20,025.00

*price indicative

RS Stock No.:
436-709
Mfr. Part No.:
SL4350
Manufacturer:
Dickson
Find similar products by selecting one or more attributes.
Select all

Brand

Dickson

Chart Type

4 Inch Rotary

Parameter Measured

Temperature

Maximum Temperature Measurement

+122 °F, +50 °C

Best Temperature Measurement Accuracy

±2 %

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Height

61mm

Weight

295g

Battery Life

3 yr

Length

132mm

Model Number p

SL4350

Dimensions

132 x 132 x 61mm

Power Source

Battery

Width

132mm

Battery Type

AA

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy