Sapphire lightweight cut 3 glove, 8
- RS Stock No.:
- 877-7553
- Mfr. Part No.:
- SKY662
- Manufacturer:
- Skytec
Bulk discount available
Subtotal (1 pair)*
PHP607.60
(exc. VAT)
PHP680.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | PHP607.60 |
| 5 - 9 | PHP577.50 |
| 10 - 39 | PHP534.70 |
| 40 + | PHP485.80 |
*price indicative
- RS Stock No.:
- 877-7553
- Mfr. Part No.:
- SKY662
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Primary Glove Application | Cut Resistant | |
| Glove Size | 8 | |
| Glove Material | Glass Fibre, HPPE | |
| Main Colour of Glove | Blue | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| EN374 Chemical | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Primary Glove Application Cut Resistant | ||
Glove Size 8 | ||
Glove Material Glass Fibre, HPPE | ||
Main Colour of Glove Blue | ||
Glove Coating Polyurethane | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Blade 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN407 Thermal No | ||
EN511 Cold No | ||
EN374 Chemical No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK