BM Polyco Grey General Purpose Nitrile Reusable Gloves Nylon, Size: 10 - XL x 2
- RS Stock No.:
- 760-8869
- Mfr. Part No.:
- 2004
- Manufacturer:
- BM Polyco
This image is representative of the product range
Bulk discount available
Subtotal (1 pair)*
PHP344.00
(exc. VAT)
PHP385.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 23 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 - 5 | PHP344.00 |
| 6 - 11 | PHP331.00 |
| 12 + | PHP320.00 |
*price indicative
- RS Stock No.:
- 760-8869
- Mfr. Part No.:
- 2004
- Manufacturer:
- BM Polyco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Primary Glove Application | General Purpose | |
| Glove Size | 10 | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Primary Glove Application General Purpose | ||
Glove Size 10 | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
