BM Polyco Grey Electrical Safety Reusable Gloves Leather, Size: 10 - XL x 2
- RS Stock No.:
- 517-8136
- Mfr. Part No.:
- RE-PRO/10
- Manufacturer:
- BM Polyco
This image is representative of the product range
Bulk discount available
Subtotal (1 pair)*
PHP1,245.00
(exc. VAT)
PHP1,394.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 3 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 5 | PHP1,245.00 |
| 6 - 11 | PHP1,171.00 |
| 12 + | PHP1,096.00 |
*price indicative
- RS Stock No.:
- 517-8136
- Mfr. Part No.:
- RE-PRO/10
- Manufacturer:
- BM Polyco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Primary Glove Application | Electrical Safety | |
| Glove Size | 10 | |
| Glove Material | Leather | |
| Main Colour of Glove | Grey | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN407 Thermal | No | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Primary Glove Application Electrical Safety | ||
Glove Size 10 | ||
Glove Material Leather | ||
Main Colour of Glove Grey | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN407 Thermal No | ||
EN374 Chemical No | ||
EN511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
