D-Link 1 LAN port Wireless Access Point, Up to 11 Mbit/s, Up to 130 Mbit/s, Up to 300 Mbit/s, Up to 54 Mbit/s

Subtotal (1 unit)*

PHP22,762.00

(exc. VAT)

PHP25,493.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP22,762.00

*price indicative

RS Stock No.:
778-6394
Mfr. Part No.:
DWL-6600AP
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Model

DWL-6600AP

WiFi Standard

802.11n

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

1

Dimensions

156 (Dia.) x 77.5mm

Weight

500g

Diameter

156mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy