Plain Neoprene Locking & Anti-Vibration Washer, 4.8mm

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 40 units)*

PHP1,207.00

(exc. VAT)

PHP1,351.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 5PHP1,207.00PHP30.175
6 - 24PHP1,134.00PHP28.35
25 +PHP1,074.00PHP26.85

*price indicative

Be Ready for Anything: RS PRO Emergency Preparedness Solutions
RS Stock No.:
213-394
Mfr. Part No.:
VG-4
Manufacturer:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

For Screw/Bolt Size

4.8mm

Inside Diameter

4.8mm

Outside Diameter

14.4mm

Material

Neoprene

Finish

Plain

Thickness

8.2mm

CAD Drawing

3D CAD Model

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy