Metal, Plastic Wall-Mount Document Display, Planorga, 33432 Blue, 6 x 10cm
- RS Stock No.:
- 615-5370
- Mfr. Part No.:
- 33432
- Manufacturer:
- Planorga
This image is representative of the product range
Bulk discount available
Subtotal (1 lot of 5 units)*
PHP3,141.11
(exc. VAT)
PHP3,518.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Lot(s) | Per Lot | Per Unit* |
|---|---|---|
| 1 - 4 | PHP3,141.11 | PHP628.222 |
| 5 - 9 | PHP3,016.06 | PHP603.212 |
| 10 + | PHP2,952.86 | PHP590.572 |
*price indicative
- RS Stock No.:
- 615-5370
- Mfr. Part No.:
- 33432
- Manufacturer:
- Planorga
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planorga | |
| Type | Document Display | |
| Colour | Blue | |
| Document Size | 6 x 10cm | |
| Material | Metal, Plastic | |
| Height | 60mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Planorga | ||
Type Document Display | ||
Colour Blue | ||
Document Size 6 x 10cm | ||
Material Metal, Plastic | ||
Height 60mm | ||
Width 100mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR