1418J General Purpose Enclosure, 610 x 610 x 229mm
- RS Stock No.:
- 867-2533
- Mfr. Part No.:
- 1418JJ9
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP31,136.88
(exc. VAT)
PHP34,873.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP31,136.88 |
*price indicative
- RS Stock No.:
- 867-2533
- Mfr. Part No.:
- 1418JJ9
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| External Height | 610 mm | |
| External Width | 610 mm | |
| External Depth | 229mm | |
| External Dimensions | 610 x 610 x 229mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP54 | |
| Chassis Plate | Yes | |
| Door Lock Type | Clamp | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | 1418J | |
| Standards Met | CE, IEC 60529, JIC EGP-1-1967, UL 508 | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Panel | |
| For Protection Of | Instrumentation | |
| Special Features | Oil-Resistant, Water-Resistant, Welded Seams without Knockouts, Cutouts or Holes | |
| Application | Electrical, Electronic, Hydraulic, Pneumatic | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
External Height 610 mm | ||
External Width 610 mm | ||
External Depth 229mm | ||
External Dimensions 610 x 610 x 229mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP54 | ||
Chassis Plate Yes | ||
Door Lock Type Clamp | ||
Gland Plate No | ||
Colour Grey | ||
Series 1418J | ||
Standards Met CE, IEC 60529, JIC EGP-1-1967, UL 508 | ||
External Mounting Type Bracket | ||
Internal Mounting Type Panel | ||
For Protection Of Instrumentation | ||
Special Features Oil-Resistant, Water-Resistant, Welded Seams without Knockouts, Cutouts or Holes | ||
Application Electrical, Electronic, Hydraulic, Pneumatic | ||
- COO (Country of Origin):
- CA
