1414 N4 PH SS Metal Enclosure, 356 x 305 x 152mm
- RS Stock No.:
- 867-2401
- Mfr. Part No.:
- 1414N4PHS16M6
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP30,105.07
(exc. VAT)
PHP33,717.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP30,105.07 |
*price indicative
- RS Stock No.:
- 867-2401
- Mfr. Part No.:
- 1414N4PHS16M6
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| External Height | 356 mm | |
| External Width | 305 mm | |
| External Depth | 152mm | |
| External Dimensions | 356 x 305 x 152mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Clamp | |
| Gland Plate | No | |
| Colour | Unpainted | |
| Series | 1414 N4 PH SS | |
| Application | Electrical, Hydraulic, Pneumatic | |
| For Protection Of | Instrumentation, Wire | |
| Special Features | Corrosion-Resistant, Seamless Poured-in Place Gasket | |
| External Mounting Type | Bracket | |
| Standards Met | CE, CSA, IEC 60529, JIC EGP-1-1967, UL 508 | |
| Internal Mounting Type | Panel | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
External Height 356 mm | ||
External Width 305 mm | ||
External Depth 152mm | ||
External Dimensions 356 x 305 x 152mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Clamp | ||
Gland Plate No | ||
Colour Unpainted | ||
Series 1414 N4 PH SS | ||
Application Electrical, Hydraulic, Pneumatic | ||
For Protection Of Instrumentation, Wire | ||
Special Features Corrosion-Resistant, Seamless Poured-in Place Gasket | ||
External Mounting Type Bracket | ||
Standards Met CE, CSA, IEC 60529, JIC EGP-1-1967, UL 508 | ||
Internal Mounting Type Panel | ||
- COO (Country of Origin):
- CA
