4-Ch Video Decoder & Audio Codec LQFP128
- RS Stock No.:
- 783-3756
- Mfr. Part No.:
- TW2867-QLA2-GR
- Manufacturer:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-3756
- Mfr. Part No.:
- TW2867-QLA2-GR
- Manufacturer:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Number of ADCs | 5 | |
| Standard Input Type | NTSC, PAL, SECAM | |
| ADC/DAC Resolution | 10bit | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 128 | |
| Dimensions | 14 x 14 x 1.45mm | |
| Length | 14mm | |
| Width | 14mm | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Number of ADCs 5 | ||
Standard Input Type NTSC, PAL, SECAM | ||
ADC/DAC Resolution 10bit | ||
Typical Operating Supply Voltage 1.2 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 128 | ||
Dimensions 14 x 14 x 1.45mm | ||
Length 14mm | ||
Width 14mm | ||
Height 1.45mm | ||