USB2241-AEZG, USB Controller 35Mbit/s USB 2.0, 36-pin, QFN EP

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP165.68

(exc. VAT)

PHP185.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 4PHP165.68
5 - 19PHP139.24
20 - 49PHP119.85
50 - 99PHP107.87
100 +PHP100.11

*price indicative

Packaging Options:
RS Stock No.:
672-6880
Mfr. Part No.:
USB2241-AEZG
Manufacturer:
SMSC
Find similar products by selecting one or more attributes.
Select all

Brand

SMSC

Number of Transceivers

1

Data Rate

35Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3 → 3.6 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Length

6mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy