FT201XQ-R, Interface SIE, UART 3.4Mbit/s, 5 V, 16-pin, QFN
- RS Stock No.:
- 757-0039P
- Mfr. Part No.:
- FT201XQ-R
- Manufacturer:
- FTDI Chip
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
PHP923.10
(exc. VAT)
PHP1,033.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 48 | PHP92.31 |
| 50 - 98 | PHP84.045 |
| 100 - 198 | PHP82.235 |
| 200 + | PHP80.62 |
*price indicative
- RS Stock No.:
- 757-0039P
- Mfr. Part No.:
- FT201XQ-R
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Channels per Chip | 1 | |
| Standard Supported | SIE, UART | |
| Transmit FIFO | 512B | |
| Receive FIFO | 512B | |
| Maximum Data Rate | 3.4Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 4 x 4 x 0.75mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Channels per Chip 1 | ||
Standard Supported SIE, UART | ||
Transmit FIFO 512B | ||
Receive FIFO 512B | ||
Maximum Data Rate 3.4Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 4 x 4 x 0.75mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
