XR16L784CV-F, Universal Asynchronous Receiver & Transmitter 4-channel IrDA 6.25Mbit/s, 2.97 → 5.5 V, 64-pin
- RS Stock No.:
- 686-5998P
- Mfr. Part No.:
- XR16L784CV-F
- Manufacturer:
- EXAR
Bulk discount available
Subtotal 2 units (supplied in a bag)*
PHP2,366.22
(exc. VAT)
PHP2,650.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 2 - 4 | PHP1,183.11 |
| 5 - 9 | PHP1,035.92 |
| 10 - 19 | PHP931.77 |
| 20 + | PHP919.25 |
*price indicative
- RS Stock No.:
- 686-5998P
- Mfr. Part No.:
- XR16L784CV-F
- Manufacturer:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 4 | |
| Standard Supported | IrDA | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 6.25Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 4 | ||
Standard Supported IrDA | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 6.25Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Length 10.1mm | ||
Width 10.1mm | ||
Height 1.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
