TL16C550CFN, Universal Asynchronous Receiver & Transmitter 1MBd, 3 → 5.25 V, 44-pin, PLCC

This image is representative of the product range

Bulk discount available

Subtotal 35 units (supplied in a tube)*

PHP9,342.97

(exc. VAT)

PHP10,464.125

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
35 - 120PHP266.942
125 - 345PHP238.39
350 - 695PHP206.326
700 +PHP177.916

*price indicative

Packaging Options:
RS Stock No.:
662-4504P
Mfr. Part No.:
TL16C550CFN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

1

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

3 → 5.25 V

Dimensions

16.59 x 16.59 x 4.06mm

Length

16.59mm

Width

16.59mm

Height

4.06mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy