TL16C754BFN, Universal Asynchronous Receiver & Transmitter 4-channel 3Mbit/s, 2.7 → 5.5 V, 68-pin, PLCC
- RS Stock No.:
- 545-8101P
- Mfr. Part No.:
- TL16C754BFN
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 5 units (supplied in a tube)*
PHP3,638.85
(exc. VAT)
PHP4,075.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 5 - 19 | PHP727.77 |
| 20 - 49 | PHP713.21 |
| 50 - 99 | PHP699.03 |
| 100 + | PHP685.22 |
*price indicative
- RS Stock No.:
- 545-8101P
- Mfr. Part No.:
- TL16C754BFN
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 4 | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 3Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 24.23 x 24.23 x 4.06mm | |
| Length | 24.23mm | |
| Width | 24.23mm | |
| Height | 4.06mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 4 | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 3Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Dimensions 24.23 x 24.23 x 4.06mm | ||
Length 24.23mm | ||
Width 24.23mm | ||
Height 4.06mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
