TL16C554AIPN, Universal Asynchronous Receiver & Transmitter 4-channel 1MBd, 5 V, 80-pin, LQFP
- RS Stock No.:
- 545-8038P
- Mfr. Part No.:
- TL16C554AIPN
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Tray)
PHP927.64
(exc. VAT)
PHP1,038.96
(inc. VAT)
- RS Stock No.:
- 545-8038P
- Mfr. Part No.:
- TL16C554AIPN
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 4 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 1MBd | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 80 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 12 x 12 x 1.4mm | |
| Length | 12mm | |
| Width | 12mm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 4 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1MBd | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 80 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 12 x 12 x 1.4mm | ||
Length 12mm | ||
Width 12mm | ||
Height 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||

