NXP Dual-Channel, PLCC Universal Asynchronous Receiver & Transmitter 115.2kBd, 5 V, 44-Pin SCN2681AC1A44

This image is representative of the product range

Bulk discount available

Subtotal 5 units (supplied in a tube)*

PHP1,705.60

(exc. VAT)

PHP1,910.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
5 - 19PHP341.12
20 - 49PHP305.67
50 - 99PHP275.06
100 +PHP255.28

*price indicative

Packaging Options:
RS Stock No.:
483-8102P
Mfr. Part No.:
SCN2681AC1A44
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Channels per Chip

2

Maximum Data Rate

115.2kBd

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.66 x 16.66 x 3.68mm

Length

16.66mm

Width

16.66mm

Height

3.68mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy