Plano 3 Tool Boards EVA; ABS 5.2kg Weight 480mm Long W 460mm D 240mm Tool Case
- RS Stock No.:
- 707-4859
- Mfr. Part No.:
- PC120E
- Manufacturer:
- Plano
Subtotal (1 unit)*
PHP13,542.03
(exc. VAT)
PHP15,167.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,542.03 |
*price indicative
- RS Stock No.:
- 707-4859
- Mfr. Part No.:
- PC120E
- Manufacturer:
- Plano
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plano | |
| Material | EVA; ABS | |
| Wheeled | No | |
| Length | 480mm | |
| Width | 460mm | |
| Depth | 240mm | |
| Weight | 5.2kg | |
| Number of Tool Boards | 3 | |
| Lock Type | Padlockable Zip | |
| Select all | ||
|---|---|---|
Brand Plano | ||
Material EVA; ABS | ||
Wheeled No | ||
Length 480mm | ||
Width 460mm | ||
Depth 240mm | ||
Weight 5.2kg | ||
Number of Tool Boards 3 | ||
Lock Type Padlockable Zip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
