Plano 2 Tool Boards ABS 3.5kg Weight 480mm Long W 400mm D 170mm Tool Case
- RS Stock No.:
- 707-4856
- Mfr. Part No.:
- PC100T
- Manufacturer:
- Plano
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 707-4856
- Mfr. Part No.:
- PC100T
- Manufacturer:
- Plano
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plano | |
| Material | ABS | |
| Length | 480mm | |
| Width | 400mm | |
| Depth | 170mm | |
| Weight | 3.5kg | |
| Number of Tool Boards | 2 | |
| Lock Type | Padlock | |
| Select all | ||
|---|---|---|
Brand Plano | ||
Material ABS | ||
Length 480mm | ||
Width 400mm | ||
Depth 170mm | ||
Weight 3.5kg | ||
Number of Tool Boards 2 | ||
Lock Type Padlock | ||
RoHS Status: Not Applicable
