Plano ABS 3.5kg Weight 480mm Long W 400mm D 170mm Tool Case

Subtotal (1 unit)*

PHP8,218.71

(exc. VAT)

PHP9,204.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,218.71

*price indicative

RS Stock No.:
707-4847
Mfr. Part No.:
PC100E
Manufacturer:
Plano
Find similar products by selecting one or more attributes.
Select all

Brand

Plano

Material

ABS

Length

480mm

Width

400mm

Depth

170mm

Weight

3.5kg

Lock Type

Zipper

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy