Sgos Polypropylene 6.4kg Weight 465mm Long W 352mm D 215mm Tool Case
- RS Stock No.:
- 727-2322
- Mfr. Part No.:
- 4AUTOMATISMETR
- Manufacturer:
- Sgos
Subtotal (1 unit)*
PHP63,358.20
(exc. VAT)
PHP70,961.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 3 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,358.20 |
*price indicative
- RS Stock No.:
- 727-2322
- Mfr. Part No.:
- 4AUTOMATISMETR
- Manufacturer:
- Sgos
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sgos | |
| Material | Polypropylene | |
| Wheeled | Yes | |
| Length | 465mm | |
| Width | 352mm | |
| Depth | 215mm | |
| Weight | 6.4kg | |
| Lock Type | Key; Combination | |
| Select all | ||
|---|---|---|
Brand Sgos | ||
Material Polypropylene | ||
Wheeled Yes | ||
Length 465mm | ||
Width 352mm | ||
Depth 215mm | ||
Weight 6.4kg | ||
Lock Type Key; Combination | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR