Crouzet ON Delay Single Timer Relay, Socket, 0.1 s → 100 h, DPDT, 2 Contacts, DP-NO/NC, 24 V ac

Bulk discount available

Subtotal (1 unit)*

PHP2,496.00

(exc. VAT)

PHP2,795.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 24PHP2,496.00
25 - 49PHP2,372.00
50 +PHP2,297.00

*price indicative

RS Stock No.:
454-7020
Mfr. Part No.:
88 895 203
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24 V ac

Time Range

0.1 s → 100 h

Mode of Operation

ON Delay

Mounting Type

DIN Rail

Number of Timer Functions

Single

Number of Contacts

2

Time Increment

Hours, Seconds

Power Supply

External

Contact Configuration

DPDT

Current Maximum

5 A

Terminal Type

Socket

Maximum Voltage

24 V ac

Length

27mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Width

59mm

Depth

21mm

Switch Configuration

DP-NO/NC

Time Delay

50 (Reset) ms

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy