Broyce Control Single Time Delay Relay, 0.5 → 10 min, SPDT, 1 Contacts, SPDT, 24 V ac/dc, 230 V ac
- RS Stock No.:
- 300-6124
- Mfr. Part No.:
- M1ESF 24VAC/DC/230VAC .5-10MI
- Manufacturer:
- Broyce Control
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,641.40
(exc. VAT)
PHP1,838.37
(inc. VAT)
- RS Stock No.:
- 300-6124
- Mfr. Part No.:
- M1ESF 24VAC/DC/230VAC .5-10MI
- Manufacturer:
- Broyce Control
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Supply Voltage | 24 V ac/dc, 230 V ac | |
| Time Range | 0.5 → 10 min | |
| Mode of Operation | Symmetrical OFF/ON Recycler | |
| Mounting Type | DIN Rail | |
| Number of Timer Functions | Single | |
| Number of Contacts | 1 | |
| Time Increment | Minutes | |
| Power Supply | External | |
| Contact Configuration | SPDT | |
| Current Maximum | 8 A | |
| Maximum Voltage | 250 V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Length | 89mm | |
| Depth | 59mm | |
| Time Delay | 100 (Reset) ms | |
| Width | 17.5mm | |
| Switch Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Supply Voltage 24 V ac/dc, 230 V ac | ||
Time Range 0.5 → 10 min | ||
Mode of Operation Symmetrical OFF/ON Recycler | ||
Mounting Type DIN Rail | ||
Number of Timer Functions Single | ||
Number of Contacts 1 | ||
Time Increment Minutes | ||
Power Supply External | ||
Contact Configuration SPDT | ||
Current Maximum 8 A | ||
Maximum Voltage 250 V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Length 89mm | ||
Depth 59mm | ||
Time Delay 100 (Reset) ms | ||
Width 17.5mm | ||
Switch Configuration SPDT | ||
- COO (Country of Origin):
- GB

