Crouzet A, B, C, D, Di, H Multi Function Timer Relay, 11-Pin Connector, 0.01 s → 999.9 h, SPDT, 1 Contacts, SPDT
- RS Stock No.:
- 215-5152
- Mfr. Part No.:
- 88 857 701
- Manufacturer:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
PHP10,465.00
(exc. VAT)
PHP11,720.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP10,465.00 |
| 25 - 49 | PHP9,942.00 |
| 50 + | PHP9,628.00 |
*price indicative
- RS Stock No.:
- 215-5152
- Mfr. Part No.:
- 88 857 701
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 200 → 240 V ac, 24 V ac/dc | |
| Time Range | 0.01 s → 999.9 h | |
| Mode of Operation | A, B, C, D, Di, H | |
| Mounting Type | Panel Mount | |
| Number of Timer Functions | Multi Function | |
| Number of Contacts | 1 | |
| Time Increment | Hours, Seconds | |
| Power Supply | External | |
| Contact Configuration | SPDT | |
| Current Maximum | 8 A | |
| Terminal Type | 11-Pin Connector | |
| Minimum Voltage | 220 V ac | |
| Maximum Voltage | 24 V dc, 240 V ac | |
| Switch Configuration | SPDT | |
| Length | 48mm | |
| Depth | 90.2mm | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 200 → 240 V ac, 24 V ac/dc | ||
Time Range 0.01 s → 999.9 h | ||
Mode of Operation A, B, C, D, Di, H | ||
Mounting Type Panel Mount | ||
Number of Timer Functions Multi Function | ||
Number of Contacts 1 | ||
Time Increment Hours, Seconds | ||
Power Supply External | ||
Contact Configuration SPDT | ||
Current Maximum 8 A | ||
Terminal Type 11-Pin Connector | ||
Minimum Voltage 220 V ac | ||
Maximum Voltage 24 V dc, 240 V ac | ||
Switch Configuration SPDT | ||
Length 48mm | ||
Depth 90.2mm | ||
Width 48mm | ||
- COO (Country of Origin):
- FR
