West Instruments ProVU PID Temperature Controller, 96 x 96mm, 1 Output SSR, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 525-742
- Mfr. Part No.:
- V4-0C0010000001
- Manufacturer:
- West Instruments
This image is representative of the product range
Subtotal (1 unit)*
PHP34,810.00
(exc. VAT)
PHP38,987.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,810.00 |
*price indicative
- RS Stock No.:
- 525-742
- Mfr. Part No.:
- V4-0C0010000001
- Manufacturer:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | SSR | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 96 x 96mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | 0 → +55 °C | |
| Display Type | Multi Line | |
| IP Rating | IP20, IP65, IP66 | |
| Range | 0 → +2320 (Thermocouple) °C, -199 → +800 (Platinum Resistance Thermometer) °C, -9999 → +10000 (DC Linear) °C | |
| Panel Depth | 117mm | |
| Series | ProVU | |
| Display Colour | Green, Red | |
| Input Type | RTD, Thermocouple, Voltage | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type SSR | ||
Supply Voltage 100 → 240 V ac | ||
Size 96 x 96mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range 0 → +55 °C | ||
Display Type Multi Line | ||
IP Rating IP20, IP65, IP66 | ||
Range 0 → +2320 (Thermocouple) °C, -199 → +800 (Platinum Resistance Thermometer) °C, -9999 → +10000 (DC Linear) °C | ||
Panel Depth 117mm | ||
Series ProVU | ||
Display Colour Green, Red | ||
Input Type RTD, Thermocouple, Voltage | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
