Oracstar Knob Water Tap, Universal Tap Head, 1/2 in BSP

Bulk discount available

Subtotal (1 pair)*

PHP1,020.00

(exc. VAT)

PHP1,142.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 9PHP1,020.00
10 +PHP892.00

*price indicative

RS Stock No.:
784-5768
Mfr. Part No.:
TT12CV2
Manufacturer:
Oracstar
Find similar products by selecting one or more attributes.
Select all

Brand

Oracstar

Control Type

Knob

Body Material

Zinc Alloy

Finish

Chrome Plated

Connection

1/2 in BSP

Maximum Working Pressure

6 bar

Component Type

Universal Tap Head

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy