Panasonic Toughpad FZ-E1 5" 2GB Toughpad

Subtotal (1 unit)*

PHP97,760.00

(exc. VAT)

PHP109,491.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP97,760.00

*price indicative

RS Stock No.:
884-7787
Mfr. Part No.:
FZ-E1BFCAACE
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model

Toughpad FZ-E1

Internal Memory

2GB

Operating System

Windows Embedded 8.1 Handheld

Display Resolution

1280 x 720pixels

Screen Size

5in

Built-In Camera

Yes

Dimensions

165.1 x 165.1 x 30.5mm

Weight

426.4g

Depth

30.5mm

Length

165.1mm

Width

86.4mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy