Panasonic, 10.1in Screen Windows 8 Pro 4GB

Subtotal (1 unit)*

PHP142,880.00

(exc. VAT)

PHP160,025.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP142,880.00

*price indicative

RS Stock No.:
884-7778
Mfr. Part No.:
FZ-G1FAAAXBE
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model

FZ-G1

Internal Memory

4GB

Operating System

Windows 8 Pro

Display Resolution

1920 x 1200pixels

Screen Size

10in

Built-In Camera

Yes

Dimensions

188 x 270 x 19mm

Weight

1.1kg

Depth

19mm

Length

188mm

Width

270mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy