Panasonic, 7in Screen Windows 8.1 Pro 64 Bit 4GB
- RS Stock No.:
- 884-7775
- Mfr. Part No.:
- FZ-M1ACAAYJE
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
PHP90,240.00
(exc. VAT)
PHP101,068.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,240.00 |
*price indicative
- RS Stock No.:
- 884-7775
- Mfr. Part No.:
- FZ-M1ACAAYJE
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | FZ-M1 | |
| Internal Memory | 4GB | |
| Operating System | Windows 8.1 Pro 64 Bit | |
| Display Resolution | 1280 x 800pixels | |
| Screen Size | 7in | |
| Built-In Camera | Yes | |
| Dimensions | 132 x 203 x 18mm | |
| Weight | 540g | |
| Depth | 18mm | |
| Length | 132mm | |
| Width | 203mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model FZ-M1 | ||
Internal Memory 4GB | ||
Operating System Windows 8.1 Pro 64 Bit | ||
Display Resolution 1280 x 800pixels | ||
Screen Size 7in | ||
Built-In Camera Yes | ||
Dimensions 132 x 203 x 18mm | ||
Weight 540g | ||
Depth 18mm | ||
Length 132mm | ||
Width 203mm | ||
- COO (Country of Origin):
- JP