Dell, 10.1in Screen Windows 8.1 64GB
- RS Stock No.:
- 883-7507
- Mfr. Part No.:
- 5055-8661
- Manufacturer:
- Dell
This image is representative of the product range
Subtotal (1 unit)*
PHP27,824.00
(exc. VAT)
PHP31,162.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 3 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,824.00 |
*price indicative
- RS Stock No.:
- 883-7507
- Mfr. Part No.:
- 5055-8661
- Manufacturer:
- Dell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | Venue 10 Pro | |
| Internal Memory | 32GB | |
| Operating System | Windows 8.1 | |
| Display Resolution | 1920 x 1200pixels | |
| Screen Size | 10in | |
| Built-In Camera | Yes | |
| Dimensions | 262.6 x 175.8 x 9.9mm | |
| Weight | 656.9g | |
| Depth | 9.9mm | |
| Length | 262.6mm | |
| Width | 175.8mm | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model Venue 10 Pro | ||
Internal Memory 32GB | ||
Operating System Windows 8.1 | ||
Display Resolution 1920 x 1200pixels | ||
Screen Size 10in | ||
Built-In Camera Yes | ||
Dimensions 262.6 x 175.8 x 9.9mm | ||
Weight 656.9g | ||
Depth 9.9mm | ||
Length 262.6mm | ||
Width 175.8mm | ||
- COO (Country of Origin):
- US
