CC8521RHAT, System-On-Chip Microcontroller

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

PHP3,230.00

(exc. VAT)

PHP3,617.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
10 - 49PHP323.00
50 - 99PHP294.00
100 - 249PHP265.00
250 +PHP244.00

*price indicative

Packaging Options:
RS Stock No.:
820-3162P
Mfr. Part No.:
CC8521RHAT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Processing Unit

Wireless Audio Microcontroller

Application

Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6.15mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy