Texas Instruments CC1110F16RHHT, CMOS System-On-Chip for RF Transceiver, USB Controller, 36-Pin QFN
- RS Stock No.:
- 820-3070P
- Mfr. Part No.:
- CC1110F16RHHT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
PHP2,765.00
(exc. VAT)
PHP3,096.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 48 | PHP276.50 |
| 50 - 98 | PHP253.50 |
| 100 - 248 | PHP234.00 |
| 250 + | PHP210.50 |
*price indicative
- RS Stock No.:
- 820-3070P
- Mfr. Part No.:
- CC1110F16RHHT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Application | RF Transceiver, USB Controller | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Dimensions | 6.1 x 6.1 x 0.7mm | |
| Height | 0.7mm | |
| Length | 6.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Application RF Transceiver, USB Controller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 36 | ||
Dimensions 6.1 x 6.1 x 0.7mm | ||
Height 0.7mm | ||
Length 6.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.1mm | ||
- COO (Country of Origin):
- MY
