CC430F6147IRGCT, System-On-Chip Microcontroller 16 bit 1.8 → 3.6 V 64-pin VQN
- RS Stock No.:
- 817-6451P
- Mfr. Part No.:
- CC430F6147IRGCT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
PHP3,690.00
(exc. VAT)
PHP4,132.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 49 | PHP369.00 |
| 50 - 99 | PHP353.00 |
| 100 - 249 | PHP340.00 |
| 250 + | PHP254.00 |
*price indicative
- RS Stock No.:
- 817-6451P
- Mfr. Part No.:
- CC430F6147IRGCT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Technology | 16 bit | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 64 | |
| Dimensions | 9.15 x 9.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 9.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Technology 16 bit | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 64 | ||
Dimensions 9.15 x 9.15 x 0.95mm | ||
Height 0.95mm | ||
Length 9.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 9.15mm | ||
