Expert 12 Pieces Chrome Vanadium Steel Metric Ratchet Spanner Set

Subtotal (1 unit)*

PHP12,098.00

(exc. VAT)

PHP13,549.76

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 21 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP12,098.00

*price indicative

RS Stock No.:
761-2988
Mfr. Part No.:
E111101B
Manufacturer:
Expert
Find similar products by selecting one or more attributes.
Select all

Brand

Expert

Set Type

Ratchet Spanner Set

Sizes in Set

16 x 17;18 x 19;20 x 21 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy