Expert 12 Pieces Chrome Vanadium Steel Metric Ratchet Spanner Set
- RS Stock No.:
- 745-1604
- Mfr. Part No.:
- E111102B
- Manufacturer:
- Expert
Subtotal (1 unit)*
PHP15,917.00
(exc. VAT)
PHP17,827.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP15,917.00 |
*price indicative
- RS Stock No.:
- 745-1604
- Mfr. Part No.:
- E111102B
- Manufacturer:
- Expert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Set Type | Flex Head Ratchet Spanner Set | |
| Sizes in Set | 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Set Type Flex Head Ratchet Spanner Set | ||
Sizes in Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
