60 A Panel Mount, Zero Switching SCR Solid State Relay, 280 V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

PHP2,661.00

(exc. VAT)

PHP2,980.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18PHP1,330.50PHP2,661.00
20 - 38PHP1,237.50PHP2,475.00
40 +PHP1,171.50PHP2,343.00

*price indicative

RS Stock No.:
837-0732
Mfr. Part No.:
KSI240A60
Manufacturer:
Kudom
Find similar products by selecting one or more attributes.
Select all

Brand

Kudom

Maximum Load Current

60 A

Mounting Type

Panel Mount

Minimum Load Voltage

48 V ac

Maximum Load Voltage

280 V ac

Minimum Control Voltage

85 V ac

Maximum Control Voltage

280 V ac

Switching Type

Zero

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

20 ms

Dimensions

58.4 x 45.7 x 20.9mm

Load Voltage Range

48 → 280V ac

Off State Leakage Current

5 mA

Length

58.4mm

Height

20.9mm

Depth

45.7mm

Operating Temperature Range

-30 → +80°C

Control Voltage Range

85 → 280 V ac

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy