25 A Panel Mount, Zero Switching SCR Solid State Relay, 32 V dc
- RS Stock No.:
- 837-0708
- Mfr. Part No.:
- KSI240D25
- Manufacturer:
- Kudom
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
PHP1,399.00
(exc. VAT)
PHP1,566.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 58 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP699.50 | PHP1,399.00 |
| 20 - 38 | PHP651.50 | PHP1,303.00 |
| 40 + | PHP616.50 | PHP1,233.00 |
*price indicative
- RS Stock No.:
- 837-0708
- Mfr. Part No.:
- KSI240D25
- Manufacturer:
- Kudom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kudom | |
| Maximum Load Current | 25 A | |
| Mounting Type | Panel Mount | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Maximum Turn On Time | 1 (+1/2 cycle) ms | |
| Dimensions | 58.4 x 45.7 x 20.9mm | |
| Control Voltage Range | 3 → 32 V dc | |
| Off State Leakage Current | 5 mA | |
| Length | 58.4mm | |
| Depth | 45.7mm | |
| Height | 20.9mm | |
| Operating Temperature Range | -30 → +80°C | |
| Load Voltage Range | 48 → 280V ac | |
| Select all | ||
|---|---|---|
Brand Kudom | ||
Maximum Load Current 25 A | ||
Mounting Type Panel Mount | ||
Minimum Load Voltage 48 V ac | ||
Maximum Load Voltage 280 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero | ||
Terminal Type Screw | ||
Output Device SCR | ||
Maximum Turn On Time 1 (+1/2 cycle) ms | ||
Dimensions 58.4 x 45.7 x 20.9mm | ||
Control Voltage Range 3 → 32 V dc | ||
Off State Leakage Current 5 mA | ||
Length 58.4mm | ||
Depth 45.7mm | ||
Height 20.9mm | ||
Operating Temperature Range -30 → +80°C | ||
Load Voltage Range 48 → 280V ac | ||
- COO (Country of Origin):
- CN
