20 A Panel Mount, Zero Crossing SPST Solid State Relay, 8 V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-6622
Mfr. Part No.:
EL240A20R-05
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Minimum Load Current

250 mA

Maximum Load Current

20 A

Mounting Type

Panel Mount

Minimum Load Voltage

24 V ac

Maximum Load Voltage

280 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

8 V dc

Switching Type

Zero Crossing

Contact Configuration

SPST

Terminal Type

Quick Connect

Maximum Turn On Time

1/2 cycle

Dimensions

35.6 x 21.1 x 14.3mm

Depth

21.1mm

Control Voltage Range

4 → 8 V dc

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Load Voltage Range

24 → 280V ac

Off State Leakage Current

0.1 mA rms

Length

35.6mm

Minimum Operating Temperature

-30°C

Height

14.3mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy