50 A rms Panel Mount, Random SCR Solid State Relay, 280 V ac
- RS Stock No.:
- 720-3900
- Mfr. Part No.:
- C53TP50C-10
- Manufacturer:
- Sensata / Crydom
This image is representative of the product range
Subtotal (1 unit)*
PHP11,783.00
(exc. VAT)
PHP13,196.96
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 + | PHP11,783.00 |
*price indicative
- RS Stock No.:
- 720-3900
- Mfr. Part No.:
- C53TP50C-10
- Manufacturer:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Minimum Load Current | 0.1 A rms | |
| Maximum Load Current | 50 A rms | |
| Mounting Type | Panel Mount | |
| Minimum Load Voltage | 48 V rms | |
| Maximum Load Voltage | 530 V rms | |
| Minimum Control Voltage | 180 V ac | |
| Maximum Control Voltage | 280 V ac | |
| Switching Type | Instantaneous | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Maximum Turn On Time | 20 ms | |
| Dimensions | 101.3 x 35.4 x 79.7mm | |
| Operating Temperature Range | -40 → +80°C | |
| Depth | 35.4mm | |
| Control Voltage Range | 180 → 280 V ac | |
| Maximum Operating Temperature | +80°C | |
| Load Voltage Range | 48 → 530Vrms | |
| Minimum Operating Temperature | -40°C | |
| Height | 79.7mm | |
| CAD Drawing | 3D CAD Model | |
| Length | 101.3mm | |
| Off State Leakage Current | 3 mA rms | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Minimum Load Current 0.1 A rms | ||
Maximum Load Current 50 A rms | ||
Mounting Type Panel Mount | ||
Minimum Load Voltage 48 V rms | ||
Maximum Load Voltage 530 V rms | ||
Minimum Control Voltage 180 V ac | ||
Maximum Control Voltage 280 V ac | ||
Switching Type Instantaneous | ||
Terminal Type Screw | ||
Output Device SCR | ||
Maximum Turn On Time 20 ms | ||
Dimensions 101.3 x 35.4 x 79.7mm | ||
Operating Temperature Range -40 → +80°C | ||
Depth 35.4mm | ||
Control Voltage Range 180 → 280 V ac | ||
Maximum Operating Temperature +80°C | ||
Load Voltage Range 48 → 530Vrms | ||
Minimum Operating Temperature -40°C | ||
Height 79.7mm | ||
CAD Drawing 3D CAD Model | ||
Length 101.3mm | ||
Off State Leakage Current 3 mA rms | ||
- COO (Country of Origin):
- MX
