3 A rms PCB Mount, Zero Crossing Triac Solid State Relay, 1.4 V
- RS Stock No.:
- 667-5219
- Mfr. Part No.:
- S201S06F
- Manufacturer:
- Sharp
Bulk discount available
Subtotal (1 unit)*
PHP403.71
(exc. VAT)
PHP452.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP403.71 |
| 5 - 9 | PHP374.22 |
| 10 - 24 | PHP192.78 |
| 25 - 49 | PHP191.65 |
| 50 + | PHP190.52 |
*price indicative
- RS Stock No.:
- 667-5219
- Mfr. Part No.:
- S201S06F
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Maximum Load Current | 3 A rms | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 600 V | |
| Maximum Control Voltage | 1.4 V | |
| Switching Type | Zero Crossing | |
| Output Device | Triac | |
| Dimensions | 18.5 x 5.5 x 19.6mm | |
| Length | 18.5mm | |
| Minimum Operating Temperature | -25°C | |
| Height | 19.6mm | |
| Maximum Operating Temperature | +100°C | |
| Control Voltage Range | 1.2 → 1.4 V dc | |
| Operating Temperature Range | -25 → +100°C | |
| Load Voltage Range | 600V ac | |
| Depth | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Maximum Load Current 3 A rms | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 600 V | ||
Maximum Control Voltage 1.4 V | ||
Switching Type Zero Crossing | ||
Output Device Triac | ||
Dimensions 18.5 x 5.5 x 19.6mm | ||
Length 18.5mm | ||
Minimum Operating Temperature -25°C | ||
Height 19.6mm | ||
Maximum Operating Temperature +100°C | ||
Control Voltage Range 1.2 → 1.4 V dc | ||
Operating Temperature Range -25 → +100°C | ||
Load Voltage Range 600V ac | ||
Depth 5.5mm | ||
- COO (Country of Origin):
- ID
