25 A Surface Mount Transistor Solid State Relay, 16 V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP8,059.00

(exc. VAT)

PHP9,026.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 5PHP8,059.00
6 +PHP7,502.00

*price indicative

RS Stock No.:
535-3012
Mfr. Part No.:
SSC800-25-12
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Minimum Load Current

20 mA

Maximum Load Current

25 A

Mounting Type

Surface Mount

Maximum Load Voltage

800 V

Maximum Control Voltage

16 V

Output Device

Transistor

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Minimum Operating Temperature

-30°C

Depth

45.7mm

Control Voltage Range

12 V dc

Length

58.4mm

Load Voltage Range

0 → 800V dc

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy