25 A Screw Mount, Zero Crossing Triac Solid State Relay, 240 V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP3,249.00

(exc. VAT)

PHP3,638.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 11PHP3,249.00
12 - 24PHP3,086.00
25 - 49PHP2,924.00
50 - 99PHP2,761.00
100 +PHP2,275.00

*price indicative

RS Stock No.:
231-3572
Mfr. Part No.:
SC862910
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Minimum Load Current

5 mA

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Minimum Load Voltage

24 V ac

Maximum Load Voltage

520 V rms

Maximum Control Voltage

240 V

Switching Type

Zero Crossing

Output Device

Triac

Dimensions

58.2 x 44.5 x 27mm

Operating Temperature Range

-40 → +100°C

Length

58.2mm

Height

27mm

Minimum Operating Temperature

-40°C

Control Voltage Range

90 → 240 V ac

Maximum Operating Temperature

+100°C

Depth

44.5mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy