Snap-on 3-1/4 in 1in Bi-Hex Non-Impact Socket with 1/2 in Drive
- RS Stock No.:
- 878-9710
- Mfr. Part No.:
- S321
- Manufacturer:
- Snap-on
Subtotal (1 unit)*
PHP2,855.60
(exc. VAT)
PHP3,198.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,855.60 |
*price indicative
- RS Stock No.:
- 878-9710
- Mfr. Part No.:
- S321
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Socket Size | 1in | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Drive Type | Square | |
| Overall Length | 3-1/4 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Socket Size 1in | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Drive Type Square | ||
Overall Length 3-1/4 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
