Snap-on 1-1/2 in 3/8in Bi-Hex Non-Impact Socket with 1/2 in Drive
- RS Stock No.:
- 878-9401
- Mfr. Part No.:
- SW121A
- Manufacturer:
- Snap-on
Subtotal (1 unit)*
PHP1,210.75
(exc. VAT)
PHP1,356.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,210.75 |
*price indicative
- RS Stock No.:
- 878-9401
- Mfr. Part No.:
- SW121A
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Socket Size | 3/8in | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Drive Type | Square | |
| Overall Length | 1-1/2 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Socket Size 3/8in | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Drive Type Square | ||
Overall Length 1-1/2 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
