Snap-on 42.8 mm 27mm Bi-Hex Non-Impact Socket with 1/2 in Drive
- RS Stock No.:
- 878-9329
- Mfr. Part No.:
- SWM271
- Manufacturer:
- Snap-on
Subtotal (1 unit)*
PHP2,006.38
(exc. VAT)
PHP2,247.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,006.38 |
*price indicative
- RS Stock No.:
- 878-9329
- Mfr. Part No.:
- SWM271
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Socket Size | 27mm | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Drive Type | Square | |
| Overall Length | 42.8 mm | |
| Bit Length | 17.4mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Socket Size 27mm | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Drive Type Square | ||
Overall Length 42.8 mm | ||
Bit Length 17.4mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
