Cooper Tools T-Handle Socket Handle, 41 mm Length
- RS Stock No.:
- 614-952
- Mfr. Part No.:
- 994V
- Manufacturer:
- Cooper Tools
Subtotal (1 set)*
PHP491.40
(exc. VAT)
PHP550.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- Plus 3,000 left, shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP491.40 |
*price indicative
- RS Stock No.:
- 614-952
- Mfr. Part No.:
- 994V
- Manufacturer:
- Cooper Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Type | Handle | |
| Overall Length | 41 mm | |
| Sub Type | T-Handle | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Type Handle | ||
Overall Length 41 mm | ||
Sub Type T-Handle | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
