Mini-ITX VIA C3 1GHz 1GB DDR DVI

Subtotal (1 unit)*

PHP20,570.76

(exc. VAT)

PHP23,039.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP20,570.76

*price indicative

RS Stock No.:
720-8973
Mfr. Part No.:
LV-667D-C3-1GB
Manufacturer:
Commell
Find similar products by selecting one or more attributes.
Select all

Brand

Commell

Core Processor

VIA C3

Processor Clock Speed

1GHz

Front-Side Bus Clock Speed

133MHz

Supported Memory

1x DIMM DDR

Installed Memory

1 GB

Maximum Supported Memory Capacity

128kB

Supported I/O Interfaces

D-sub, 15 Pin (VGA)

Supported Network Interfaces

10/100 Ethernet

Supported Video Ports

DVI, VGA

Expansion Slots

PCI

Supported On-board Solid State Disk Type

Type II Compact Flash

Supported Hard Drive Interface

IDE, SATA

Number of Memory Sockets

1x

Length

170mm

Memory Socket Type

DIMM

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Width

170mm

Supported Memory Technology

DDR

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy