Mini-ITX Core2Duo T7500 GME965 4GB 2xDVI
- RS Stock No.:
- 716-6239
- Mfr. Part No.:
- LV-679D2C-T7500-4GB
- Manufacturer:
- Commell
This image is representative of the product range
Subtotal (1 unit)*
PHP63,742.14
(exc. VAT)
PHP71,391.20
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 + | PHP63,742.14 |
*price indicative
- RS Stock No.:
- 716-6239
- Mfr. Part No.:
- LV-679D2C-T7500-4GB
- Manufacturer:
- Commell
Select all | Attribute | Value |
|---|---|---|
| Brand | Commell | |
| Core Processor | Intel Core 2 Duo T7500 | |
| Processor Clock Speed | 2.2GHz | |
| Front-Side Bus Clock Speed | 800MHz | |
| Supported Memory | 2x DIMM DDR2 | |
| Installed Memory | 4 GB | |
| Supported I/O Interfaces | D-sub, 15 Pin (VGA) | |
| Supported Network Interfaces | Gigabit Ethernet | |
| Supported Video Ports | DVI, LVDS, VGA | |
| Expansion Slots | Mini PCI, PCI | |
| Supported On-board Solid State Disk Type | Type II Compact Flash | |
| Supported Hard Drive Interface | IDE, SATA | |
| Number of Memory Sockets | 2x | |
| Width | 170mm | |
| Supported Memory Technology | DDR2 | |
| Memory Socket Type | DIMM | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Commell | ||
Core Processor Intel Core 2 Duo T7500 | ||
Processor Clock Speed 2.2GHz | ||
Front-Side Bus Clock Speed 800MHz | ||
Supported Memory 2x DIMM DDR2 | ||
Installed Memory 4 GB | ||
Supported I/O Interfaces D-sub, 15 Pin (VGA) | ||
Supported Network Interfaces Gigabit Ethernet | ||
Supported Video Ports DVI, LVDS, VGA | ||
Expansion Slots Mini PCI, PCI | ||
Supported On-board Solid State Disk Type Type II Compact Flash | ||
Supported Hard Drive Interface IDE, SATA | ||
Number of Memory Sockets 2x | ||
Width 170mm | ||
Supported Memory Technology DDR2 | ||
Memory Socket Type DIMM | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
Length 170mm | ||
- COO (Country of Origin):
- TW
