Serial Cable Assembly 0.254m 20-Pin TFM-WT to 20-Pin TFM-WT
- RS Stock No.:
- 767-9290
- Mfr. Part No.:
- SFSD-20-28-H-10.00-DR-NUX
- Manufacturer:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP3,188.38
(exc. VAT)
PHP3,570.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 19 | PHP3,188.38 |
| 20 - 74 | PHP2,646.54 |
| 75 - 299 | PHP2,231.55 |
| 300 - 599 | PHP2,072.60 |
| 600 + | PHP1,912.87 |
*price indicative
- RS Stock No.:
- 767-9290
- Mfr. Part No.:
- SFSD-20-28-H-10.00-DR-NUX
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Connector A | 20-Pin TFM-WT | |
| Connector B | 20-Pin TFM-WT | |
| Length | 254mm | |
| Sheath Colour | Black | |
| Series | SFSD | |
| Current Rating | 3.7 A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Connector A 20-Pin TFM-WT | ||
Connector B 20-Pin TFM-WT | ||
Length 254mm | ||
Sheath Colour Black | ||
Series SFSD | ||
Current Rating 3.7 A | ||
